Add To Favorites
MAX7058ATG+ RF Transmitter ASK, OOK 315MHz ~ 390MHz 10dBm 50 kbps PCB, Surface Mount Antenna 24-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.97500 $29.75
75 2.67747 $200.81
150 2.43953 $365.93
300 2.20150 $660.45
525 1.97541 $1,037.09
1,050 1.66600 $1,749.30
5,025 1.51725 $7,624.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7058ATG+-ND
Copy   MAX7058ATG+-ND
Quantity Available 206
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7058ATG+

Copy   MAX7058ATG+
Description IC TX 315MHZ/390MHZ ASK 24-TQFN
Copy   IC TX 315MHZ/390MHZ ASK 24-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Transmitter ASK, OOK 315MHz ~ 390MHz 10dBm 50 kbps PCB, Surface Mount Antenna 24-WFQFN Exposed Pad

Copy   RF Transmitter ASK, OOK 315MHz ~ 390MHz 10dBm 50 kbps PCB, Surface Mount Antenna 24-WFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Frequency 315MHz ~ 390MHz
Applications Automotive RKE, Remote Controls, Wireless Sensors
Modulation or Protocol ASK, OOK
Data Rate (Max) 50 kbps
Power - Output 10dBm
Current - Transmitting 12.9mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Package / Case 24-WFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7058ATG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.50290

22:30:28 12/15/2018