Photo Not Available
MAX7049EVKIT-433#
Product Overview
Digi-Key Part Number MAX7049EVKIT-433#-ND
Copy   MAX7049EVKIT-433#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7049EVKIT-433#

Copy   MAX7049EVKIT-433#
Description EVAL BOARD FOR MAX7049 433MHZ
Copy   EVAL BOARD FOR MAX7049 433MHZ
Documents & Media
Datasheets MAX7049 Eval Kits
MAX7049 Datasheet
PCN Obsolescence/ EOL Mult Device EOL 17/Feb/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Transmitter
Frequency 433MHz
For Use With/Related Products MAX7049
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:32:06 12/10/2018