Add To Favorites
MAX701CSA+ Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.81000 $7.81
10 7.05200 $70.52
25 6.72400 $168.10
100 5.83840 $583.84
300 5.57600 $1,672.80
500 5.08400 $2,542.00
1,000 4.42800 $4,428.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX701CSA+-ND
Copy   MAX701CSA+-ND
Quantity Available 880
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX701CSA+

Copy   MAX701CSA+
Description IC PWR-SUP MONITOR W/RESET 8SOIC
Copy   IC PWR-SUP MONITOR W/RESET 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Documents & Media
Datasheets MAX700-702
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX701CSA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 200ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX701
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX701CSA+T - Maxim Integrated | MAX701CSA+TCT-ND DigiKey Electronics
  • MAX701CSA+T
  • Maxim Integrated
  • IC PWR SUPPLY MON 8-SOIC
  • Unit Price $6.67000
  • MAX701CSA+TCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX701CSA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $3.53600
  • Cut Tape (CT) ? : MAX701CSA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,200 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $6.67000
  • Digi-Reel® ? : MAX701CSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,200 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:30:44 2/20/2019