Add To Favorites
MAX6977AAE+ LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.62900 $36.29
25 2.99000 $74.75
50 2.84060 $142.03
250 2.75500 $688.75
500 2.48718 $1,243.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6977AAE+-ND
Copy   MAX6977AAE+-ND
Quantity Available 127
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6977AAE+

Copy   MAX6977AAE+
Description IC LED DRIVER LINEAR 55MA 16SSOP
Copy   IC LED DRIVER LINEAR 55MA 16SSOP
Detailed Description

LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-SSOP

Copy   LED Driver IC 8 Output Linear Shift Register  Dimming 55mA 16-SSOP
Documents & Media
Datasheets MAX6977
Part Numbering System
Design Resources Development Tool Selector
Lighting Product Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.5V
Current - Output / Channel 55mA
Frequency -
Dimming -
Applications Lighting, Signage
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX6977
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 76
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6977AAE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

11:20:17 10/18/2018