Photo Not Available
MAX6972EVKIT MAX6972, MAX6973 Outputs LED Driver Evaluation Board
Product Overview
Digi-Key Part Number MAX6972EVKIT-ND
Copy   MAX6972EVKIT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6972EVKIT

Copy   MAX6972EVKIT
Description EVAL KIT MAX6972 TIMING
Copy   EVAL KIT MAX6972 TIMING
Detailed Description

MAX6972, MAX6973 Outputs LED Driver Evaluation Board

Copy   MAX6972, MAX6973  Outputs LED Driver Evaluation Board
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-31023-ND TLC59116EVM-390 Texas Instruments Box 4 - Immediate
$102.80000 1
Documents & Media
Datasheets MAX6972-73
MAX6972 Eval Kit
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Current - Output / Channel 20mA
Outputs and Type -
Voltage - Output -
Features -
Voltage - Input 5V
Supplied Contents Board(s)
Utilized IC / Part MAX6972, MAX6973
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:32:05 9/20/2018