Add To Favorites
MAX6971ANG+ LED Driver IC 16 Output Linear Shift Register 55mA 24-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.52000 $4.52
15 4.05533 $60.83
30 3.83400 $115.02
105 3.32276 $348.89
255 3.15239 $803.86
510 2.82865 $1,442.61
1,005 2.55600 $2,568.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6971ANG+-ND
Copy   MAX6971ANG+-ND
Quantity Available 2,573
Can ship immediately

Factory Stock ?: 2,925
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6971ANG+

Copy   MAX6971ANG+
Description IC LED DRIVER LINEAR 55MA 24DIP
Copy   IC LED DRIVER LINEAR 55MA 24DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 16 Output Linear Shift Register 55mA 24-PDIP

Copy   LED Driver IC 16 Output Linear Shift Register 55mA 24-PDIP
Documents & Media
Datasheets MAX6971
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
Lighting Product Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 36V
Current - Output / Channel 55mA
Frequency -
Dimming -
Applications Lighting, Signage
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
Base Part Number MAX6971
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLC5916IN - Texas Instruments | 296-24383-5-ND DigiKey Electronics
  • TLC5916IN
  • Texas Instruments
  • IC LED DRIVER LINEAR 120MA 16DIP
  • Unit Price $1.37000
  • 296-24383-5-ND
  • MAX6969ANG+ - Maxim Integrated | MAX6969ANG+-ND DigiKey Electronics
  • MAX6969ANG+
  • Maxim Integrated
  • IC LED DRIVER LINEAR 55MA 24DIP
  • Unit Price $8.07000
  • MAX6969ANG+-ND
  • TLC5917IN - Texas Instruments | 296-34372-5-ND DigiKey Electronics
  • TLC5917IN
  • Texas Instruments
  • IC LED DRIVER LINEAR 120MA 16DIP
  • Unit Price $1.77000
  • 296-34372-5-ND
  • MAX6968APE+ - Maxim Integrated | MAX6968APE+-ND DigiKey Electronics
  • MAX6968APE+
  • Maxim Integrated
  • IC LED DRIVER LINEAR 55MA 16DIP
  • Unit Price $5.17000
  • MAX6968APE+-ND
  • TLC59210IN - Texas Instruments | 296-25401-5-ND DigiKey Electronics
  • TLC59210IN
  • Texas Instruments
  • IC LED DRIVER PS 200MA 20DIP
  • Unit Price $1.87000
  • 296-25401-5-ND
Additional Resources
Standard Package ? 15

02:43:51 1/23/2019