Add To Favorites
MAX6968AUE+T LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 3.03500 $30.35
25 2.42760 $60.69
50 2.30620 $115.31
100 2.12420 $212.42
250 2.01492 $503.73
500 1.94208 $971.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6968AUE+TCT-ND
Copy   MAX6968AUE+TCT-ND
Quantity Available 4,432
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6968AUE+T

Copy   MAX6968AUE+T
Description IC LED DRIVER LIN 55MA 16TSSOP
Copy   IC LED DRIVER LIN 55MA 16TSSOP
Detailed Description

LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-TSSOP-EP

Copy   LED Driver IC 8 Output Linear Shift Register  Dimming 55mA 16-TSSOP-EP
Documents & Media
Datasheets MAX6968
Part Numbering System
Design Resources Development Tool Selector
Lighting Product Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.5V
Current - Output / Channel 55mA
Frequency -
Dimming -
Applications Lighting, Signage
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6968AUE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX6968AUE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
    3,936 - Factory Stock ?
  • Unit Price: $2.37000
  • Tape & Reel (TR) ? : MAX6968AUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.49298
  • Digi-Reel® ? : MAX6968AUE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,432 - Immediate
  • Unit Price: Digi-Reel®

15:22:26 12/12/2018