Add To Favorites
MAX6966AEE+ LED Driver IC 10 Output Linear 20mA 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 $3.88
10 3.68600 $36.86
25 3.04000 $76.00
50 2.88800 $144.40
250 2.80252 $700.63
500 2.52604 $1,263.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6966AEE+-ND
Copy   MAX6966AEE+-ND
Quantity Available 1,657
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6966AEE+

Copy   MAX6966AEE+
Description IC LED DRIVER LINEAR 20MA 16QSOP
Copy   IC LED DRIVER LINEAR 20MA 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 10 Output Linear 20mA 16-QSOP

Copy   LED Driver IC 10 Output Linear  20mA 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 10
Voltage - Supply (Min) 2.25V
Voltage - Supply (Max) 3.6V
Voltage - Output 7V
Current - Output / Channel 20mA
Frequency -
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX6966
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • REF5040AID - Texas Instruments | 296-22207-5-ND DigiKey Electronics
  • REF5040AID
  • Texas Instruments
  • IC VREF SERIES 4.096V 8SOIC
  • Unit Price $3.50000
  • 296-22207-5-ND
  • ADS1158IRTCT - Texas Instruments | 296-23494-1-ND DigiKey Electronics
  • ADS1158IRTCT
  • Texas Instruments
  • IC ADC 16BIT SER 125K 48VQFN
  • Unit Price $13.03000
  • 296-23494-1-ND
  • MMSS8050-H-TP - Micro Commercial Co | MMSS8050-H-TPMSCT-ND DigiKey Electronics
  • MMSS8050-H-TP
  • Micro Commercial Co
  • TRANS NPN 25V 1.5A SOT23
  • Unit Price $0.21000
  • MMSS8050-H-TPMSCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6966AEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.44649

10:35:33 12/16/2018