Add To Favorites
MAX6957ATL+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.48000 $9.48
10 9.00600 $90.06
25 7.42000 $185.50
50 7.04900 $352.45
250 6.83052 $1,707.63
500 6.16610 $3,083.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6957ATL+-ND
Copy   MAX6957ATL+-ND
Quantity Available 2,290
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6957ATL+

Copy   MAX6957ATL+
Description IC DRVR DSPL LED 40-TQFN
Copy   IC DRVR DSPL LED 40-TQFN
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7, 16, 20 Segment
Interface 4-Wire Serial
Digits or Characters -
Current - Supply 180µA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (6x6)
Base Part Number MAX6957
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC4306IUFD#PBF - Linear Technology/Analog Devices | LTC4306IUFD#PBF-ND DigiKey Electronics
  • LTC4306IUFD#PBF
  • Linear Technology/Analog Devices
  • IC MUX 4CH 2-WIRE BUS 24-QFN
  • Unit Price $8.71000
  • LTC4306IUFD#PBF-ND
  • LTC4353IDE#PBF - Linear Technology/Analog Devices | LTC4353IDE#PBF-ND DigiKey Electronics
  • LTC4353IDE#PBF
  • Linear Technology/Analog Devices
  • IC OR CTRLR LOAD SHARE 16DFN
  • Unit Price $8.61000
  • LTC4353IDE#PBF-ND
  • CAT25512HU5I-GT3 - ON Semiconductor | CAT25512HU5I-GT3OSCT-ND DigiKey Electronics
  • CAT25512HU5I-GT3
  • ON Semiconductor
  • IC EEPROM 512K SPI 20MHZ 8UDFN
  • Unit Price $2.05000
  • CAT25512HU5I-GT3OSCT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6957ATL+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: $5.97194

15:00:26 12/15/2018