Add To Favorites
MAX6956AAX/V+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 5.75700 $518.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6956AAX/V+-ND
Copy   MAX6956AAX/V+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6956AAX/V+

Copy   MAX6956AAX/V+
Description IC DRIVER LED PORT 20/28 36SSOP
Copy   IC DRIVER LED PORT 20/28 36SSOP
Documents & Media
Datasheets MAX6956
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Not For New Designs
Display Type LED
Configuration -
Interface I²C
Digits or Characters -
Current - Supply 180µA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
Base Part Number MAX6956
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6956AAX/V+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.86789

08:59:21 10/23/2018