Add To Favorites
MAX6955AAX+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.70000 $17.70
10 16.26300 $162.63
30 15.58900 $467.67
120 13.73517 $1,648.22
270 13.06107 $3,526.49
510 12.21843 $6,231.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6955AAX+-ND
Copy   MAX6955AAX+-ND
Quantity Available 1,110
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6955AAX+

Copy   MAX6955AAX+
Description IC DRIVER LED SEG 14/16 36-SSOP
Copy   IC DRIVER LED SEG 14/16 36-SSOP
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7, 14, 16 Segment
Interface I²C
Digits or Characters -
Current - Supply 22mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
Base Part Number MAX6955
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6955AAX+T - Maxim Integrated | MAX6955AAX+TCT-ND DigiKey Electronics
  • MAX6955AAX+T
  • Maxim Integrated
  • IC DRVR DSPL LED 36-SSOP
  • Unit Price $18.23000
  • MAX6955AAX+TCT-ND
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price $4.50000
  • AS1115-BSSTCT-ND
  • MAX6954AAX+ - Maxim Integrated | MAX6954AAX+-ND DigiKey Electronics
  • MAX6954AAX+
  • Maxim Integrated
  • IC DRIVER LED SEG 14/16 36-SSOP
  • Unit Price $18.76000
  • MAX6954AAX+-ND
  • MAX6951CEE+T - Maxim Integrated | MAX6951CEE+CT-ND DigiKey Electronics
  • MAX6951CEE+T
  • Maxim Integrated
  • IC DRVR DSPL LED SRL 16-QSOP
  • Unit Price $11.16000
  • MAX6951CEE+CT-ND
  • MAX7219CWG+ - Maxim Integrated | MAX7219CWG+-ND DigiKey Electronics
  • MAX7219CWG+
  • Maxim Integrated
  • IC DRIVER LED DISP 8DGT 24-SOIC
  • Unit Price $9.93000
  • MAX7219CWG+-ND
Additional Resources
Standard Package ? 30
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6955AAX+TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $11.20725
  • Cut Tape (CT) ? : MAX6955AAX+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $18.23000
  • Digi-Reel® ? : MAX6955AAX+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

08:52:04 1/21/2019