Add To Favorites
MAX6954AAX+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.38000 $20.38
10 19.36100 $193.61
25 15.96000 $399.00
50 15.16200 $758.10
250 14.69652 $3,674.13
500 13.25194 $6,625.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6954AAX+-ND
Copy   MAX6954AAX+-ND
Quantity Available 973
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6954AAX+

Copy   MAX6954AAX+
Description IC DRIVER LED SEG 14/16 36-SSOP
Copy   IC DRIVER LED SEG 14/16 36-SSOP
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7, 14, 16 Segment, Common Cathode
Interface 4-Wire Serial
Digits or Characters 8 Digits, 16 Digits
Current - Supply 22mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
Base Part Number MAX6954
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6957AAI+ - Maxim Integrated | MAX6957AAI+-ND DigiKey Electronics
  • MAX6957AAI+
  • Maxim Integrated
  • IC DRIVER LED PORT 20/28 28-SSOP
  • Unit Price $7.27000
  • MAX6957AAI+-ND
  • MAX6955AAX+ - Maxim Integrated | MAX6955AAX+-ND DigiKey Electronics
  • MAX6955AAX+
  • Maxim Integrated
  • IC DRIVER LED SEG 14/16 36-SSOP
  • Unit Price $17.66000
  • MAX6955AAX+-ND
  • LM2937IMP-3.3/NOPB - Texas Instruments | LM2937IMP-3.3/NOPBCT-ND DigiKey Electronics
  • LM2937IMP-3.3/NOPB
  • Texas Instruments
  • IC REG LIN 3.3V 400MA SOT223-4
  • Unit Price $1.82000
  • LM2937IMP-3.3/NOPBCT-ND
Additional Resources
Standard Package ? 30
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6954AAX+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

17:06:52 12/14/2018