Add To Favorites
MAX6952EPL+
Product Overview
Digi-Key Part Number MAX6952EPL+-ND
Copy   MAX6952EPL+-ND
Quantity Available 0

Factory Stock ?: 120
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6952EPL+

Copy   MAX6952EPL+
Description IC DRVR DSPL LED 40-DIP
Copy   IC DRVR DSPL LED 40-DIP
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 5 x 7 (Matrix)
Interface 4-Wire Serial
Digits or Characters 4 Digits
Current - Supply 12mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
Base Part Number MAX6952
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 22.58000 $677.40

Submit a request for quotation on quantities greater than those displayed.

10:08:08 9/23/2018