Add To Favorites
MAX6952EAX+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.00000 $22.00
10 20.90000 $209.00
25 17.22000 $430.50
50 16.35900 $817.95
250 15.85556 $3,963.89
500 14.41780 $7,208.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6952EAX+-ND
Copy   MAX6952EAX+-ND
Quantity Available 888
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6952EAX+

Copy   MAX6952EAX+
Description IC DRVR DSPL LED 36-SSOP
Copy   IC DRVR DSPL LED 36-SSOP
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 5 x 7 (Matrix)
Interface 4-Wire Serial
Digits or Characters 4 Digits
Current - Supply 12mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
Base Part Number MAX6952
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AS1130-BTST - ams | AS1130-BTSTCT-ND DigiKey Electronics
  • AS1130-BTST
  • ams
  • IC LED DRVR DOT MATRIX 28TSSOP
  • Unit Price $7.79000
  • AS1130-BTSTCT-ND
  • AS1130-BSST - ams | AS1130-BSSTCT-ND DigiKey Electronics
  • AS1130-BSST
  • ams
  • IC LED DVR DOT MATRIX 28SSOP
  • Unit Price $10.25000
  • AS1130-BSSTCT-ND
  • TPS3828-33DBVT - Texas Instruments | 296-2638-1-ND DigiKey Electronics
  • TPS3828-33DBVT
  • Texas Instruments
  • IC 2.93V SUPPLY MONITOR SOT23-5
  • Unit Price $2.00000
  • 296-2638-1-ND
  • NC7WZ14P6X - ON Semiconductor | NC7WZ14P6XCT-ND DigiKey Electronics
  • NC7WZ14P6X
  • ON Semiconductor
  • IC INVERTER SCHMITT 2CH SC70-6
  • Unit Price $0.42000
  • NC7WZ14P6XCT-ND
Additional Resources
Standard Package ? 30
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6952EAX+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $13.54968

15:43:59 12/11/2018