Add To Favorites
MAX6951CEE+T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.16000 $11.16
10 10.07700 $100.77
25 9.60840 $240.21
100 8.34290 $834.29
250 7.96792 $1,991.98
500 7.26488 $3,632.44
1,000 6.32747 $6,327.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6951CEE+CT-ND
Copy   MAX6951CEE+CT-ND
Quantity Available 3,517
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6951CEE+T

Copy   MAX6951CEE+T
Description IC DRVR DSPL LED SRL 16-QSOP
Copy   IC DRVR DSPL LED SRL 16-QSOP
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED
Configuration 7 Segment
Interface 3-Wire Serial
Digits or Characters 8 Digits
Current - Supply 10mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 16-QSOP-EP
Base Part Number MAX6951
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6951CEE+ - Maxim Integrated | MAX6951CEE+-ND DigiKey Electronics
  • MAX6951CEE+
  • Maxim Integrated
  • IC DRVR DSPL LED SRL 16-QSOP
  • Unit Price $10.83000
  • MAX6951CEE+-ND
  • MAX6955AAX+ - Maxim Integrated | MAX6955AAX+-ND DigiKey Electronics
  • MAX6955AAX+
  • Maxim Integrated
  • IC DRIVER LED SEG 14/16 36-SSOP
  • Unit Price $17.70000
  • MAX6955AAX+-ND
  • MAX7221CWG+T - Maxim Integrated | MAX7221CWG+CT-ND DigiKey Electronics
  • MAX7221CWG+T
  • Maxim Integrated
  • IC DRVR DSPLY LED 8DIG 24SOIC
  • Unit Price $10.74000
  • MAX7221CWG+CT-ND
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price $4.50000
  • AS1115-BSSTCT-ND
  • MAX6955AAX+T - Maxim Integrated | MAX6955AAX+TCT-ND DigiKey Electronics
  • MAX6955AAX+T
  • Maxim Integrated
  • IC DRVR DSPL LED 36-SSOP
  • Unit Price $18.23000
  • MAX6955AAX+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6951CEE+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX6951CEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,522 - Immediate
  • Unit Price: $10.83000
  • Tape & Reel (TR) ? : MAX6951CEE+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.91565
  • Digi-Reel® ? : MAX6951CEE+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,517 - Immediate
  • Unit Price: Digi-Reel®

09:06:23 1/20/2019