Add To Favorites
MAX6946ATE+T LED Driver IC 10 Output Linear Dimming 20mA 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.19000 $5.19
10 4.89600 $48.96
25 3.91680 $97.92
50 3.72100 $186.05
100 3.42720 $342.72
250 3.25096 $812.74
500 3.13344 $1,566.72
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6946ATE+TCT-ND
Copy   MAX6946ATE+TCT-ND
Quantity Available 4,747
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6946ATE+T

Copy   MAX6946ATE+T
Description IC LED DRIVER LINEAR 20MA 16TQFN
Copy   IC LED DRIVER LINEAR 20MA 16TQFN
Detailed Description

LED Driver IC 10 Output Linear Dimming 20mA 16-TQFN (3x3)

Copy   LED Driver IC 10 Output Linear   Dimming 20mA 16-TQFN (3x3)
Documents & Media
Datasheets MAX6946,47
Part Numbering System
Mfg Application Notes MAX6956 Programming Guide
Design Resources Development Tool Selector
Lighting Product Selector
HTML Datasheet Part Numbering System
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 10
Voltage - Supply (Min) 2.25V
Voltage - Supply (Max) 3.6V
Voltage - Output 7V
Current - Output / Channel 20mA
Frequency -
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6946ATE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6946ATE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.40883
  • Digi-Reel® ? : MAX6946ATE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,747 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX6946ATE+-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.90000

22:41:43 10/17/2018