Add To Favorites
Product Overview
Digi-Key Part Number MAX6922AQH+TDCT-ND
Quantity Available 448
Can ship immediately

Factory Stock ?: 81
Manufacturer

Manufacturer Part Number

MAX6922AQH+TD

Description IC DRVR VFD TUBE SRL 44-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type Vacuum Fluorescent (VF)
Configuration -
Interface 4-Wire Serial
Digits or Characters -
Current - Supply 1.65mA
Voltage - Supply 8 V ~ 76 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Additional Resources
Standard Package ? 1

05:31:44 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.11000 $10.11
10 9.53700 $95.37
25 7.62960 $190.74
50 7.24820 $362.41
100 6.67590 $667.59
250 6.33260 $1,583.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX6922AQH+D-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,784 - Immediate
  • Unit Price: $7.45000
  • Tape & Reel (TR) ? : MAX6922AQH+TDTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $4.84484
  • Digi-Reel® ? : MAX6922AQH+TDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 448 - Immediate
    81 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback