Add To Favorites
MAX691CPE+ Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.93000 $10.93
10 10.38400 $103.84
25 7.56000 $189.00
50 7.18200 $359.10
100 5.09090 $509.09
250 4.91252 $1,228.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX691CPE+-ND
Copy   MAX691CPE+-ND
Quantity Available 606
Can ship immediately

Factory Stock ?: 3,225
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX691CPE+

Copy   MAX691CPE+
Description IC MPU SUPERVISORY CIRCUIT 16DIP
Copy   IC MPU SUPERVISORY CIRCUIT 16DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP

Copy   Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP
Documents & Media
Datasheets MAX690-695
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Backup Circuit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 35 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number MAX691
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HIN232CPZ - Renesas Electronics America Inc. | HIN232CPZ-ND DigiKey Electronics
  • HIN232CPZ
  • Renesas Electronics America Inc.
  • IC TXRX RS-232 5V 16DIP
  • Unit Price $1.35000
  • HIN232CPZ-ND
  • MAX232CPE+ - Maxim Integrated | MAX232CPE+-ND DigiKey Electronics
  • MAX232CPE+
  • Maxim Integrated
  • IC TXRX 2/2 FULL RS232 16DIP
  • Unit Price $3.22000
  • MAX232CPE+-ND
  • ADUC834BSZ - Analog Devices Inc. | ADUC834BSZ-ND DigiKey Electronics
  • ADUC834BSZ
  • Analog Devices Inc.
  • IC MCU 8BIT 62KB FLASH 52MQFP
  • Unit Price $24.78000
  • ADUC834BSZ-ND
Additional Resources
Standard Package ? 25

07:05:39 12/17/2018