Add To Favorites
MAX691AESE+ Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.73000 $15.73
10 14.94400 $149.44
25 10.89000 $272.25
50 10.34560 $517.28
100 7.31910 $731.91
250 7.20376 $1,800.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX691AESE+-ND
Copy   MAX691AESE+-ND
Quantity Available 476
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX691AESE+

Copy   MAX691AESE+
Description IC SUPERVISOR MPU 16-SOIC
Copy   IC SUPERVISOR MPU 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC

Copy   Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Documents & Media
Datasheets MAX691A-MAX800M
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX691AESE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Backup Circuit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX691
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS70248PWP - Texas Instruments | 296-8018-5-ND DigiKey Electronics
  • TPS70248PWP
  • Texas Instruments
  • IC REG LINEAR 3.3V/1.5V 20HTSSOP
  • Unit Price $5.96000
  • 296-8018-5-ND
  • TL431AIDR - Texas Instruments | 296-1288-1-ND DigiKey Electronics
  • TL431AIDR
  • Texas Instruments
  • IC VREF SHUNT ADJ 8SOIC
  • Unit Price $0.42000
  • 296-1288-1-ND
  • LT1016IS8#PBF - Linear Technology/Analog Devices | LT1016IS8#PBF-ND DigiKey Electronics
  • LT1016IS8#PBF
  • Linear Technology/Analog Devices
  • IC COMPARATOR 10NS HI-SPD 8-SOIC
  • Unit Price $10.25000
  • LT1016IS8#PBF-ND
  • 74VHC14MTC - ON Semiconductor | 74VHC14MTC-ND DigiKey Electronics
  • 74VHC14MTC
  • ON Semiconductor
  • IC INVERTER SCHMITT 6CH 14TSSOP
  • Unit Price $0.45000
  • 74VHC14MTC-ND
  • AT17LV010-10PU - Microchip Technology | AT17LV010-10PU-ND DigiKey Electronics
  • AT17LV010-10PU
  • Microchip Technology
  • IC SRL CONFIG EEPROM 1M 8-DIP
  • Unit Price $13.25000
  • AT17LV010-10PU-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX691AESE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.08113

07:24:15 12/18/2018