Add To Favorites
Product Overview
Digi-Key Part Number MAX690TCSA+-ND
Quantity Available 647
Can ship immediately

Factory Stock ?: 7,300
Manufacturer

Manufacturer Part Number

MAX690TCSA+

Description IC SUPERVISOR MPU 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 35 ms Minimum
Voltage - Threshold 3.075V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX690
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCP1117ST33T3G - ON Semiconductor | NCP1117ST33T3GOSCT-ND DigiKey Electronics
  • NCP1117ST33T3G
  • ON Semiconductor
  • IC REG LINEAR 3.3V 1A SOT223
  • Unit Price $0.52000
  • NCP1117ST33T3GOSCT-ND
Additional Resources
Standard Package ? 100

19:42:00 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.71000 $10.71
10 10.17500 $101.75
25 7.41000 $185.25
50 7.03960 $351.98
100 4.98730 $498.73
250 4.90880 $1,227.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX690TCSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.32318
Send Feedback