Add To Favorites
MAX690ACSA+T Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.57000 $10.57
10 9.97100 $99.71
25 7.97640 $199.41
50 7.57760 $378.88
100 6.97940 $697.94
250 6.62044 $1,655.11
500 6.38114 $3,190.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX690ACSA+TCT-ND
Copy   MAX690ACSA+TCT-ND
Quantity Available 2,438
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX690ACSA+T

Copy   MAX690ACSA+T
Description IC SUPERVISOR MPU 8-SOIC
Copy   IC SUPERVISOR MPU 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX690ACSA+ - Maxim Integrated | MAX690ACSA+-ND DigiKey Electronics
  • MAX690ACSA+
  • Maxim Integrated
  • IC MPU SUPERVISORY CIRCUIT 8SOIC
  • Unit Price $10.88000
  • MAX690ACSA+-ND
  • SN74LVC1G14DCKR - Texas Instruments | 296-11608-1-ND DigiKey Electronics
  • SN74LVC1G14DCKR
  • Texas Instruments
  • IC INVERTER SCHMITT 1CH SC70-5
  • Unit Price $0.43000
  • 296-11608-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX690ACSA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX690ACSA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $4.90552
  • Digi-Reel® ? : MAX690ACSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,438 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX690ACSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 52 - Immediate
  • Unit Price: $10.88000

01:47:13 10/19/2018