Add To Favorites
MAX6899AALT+T Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.88700 $18.87
25 1.50960 $37.74
50 1.43420 $71.71
100 1.32090 $132.09
250 1.25296 $313.24
500 1.20768 $603.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6899AALT+TCT-ND
Copy   MAX6899AALT+TCT-ND
Quantity Available 4,801
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6899AALT+T

Copy   MAX6899AALT+T
Description IC SEQUENCE/SUPERVISOR 6UDFN
Copy   IC SEQUENCE/SUPERVISOR 6UDFN
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)
Documents & Media
Datasheets MAX6895-99
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sequencer
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6899AALT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6899AALT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.92840
  • Digi-Reel® ? : MAX6899AALT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,801 - Immediate
  • Unit Price: Digi-Reel®

07:39:07 10/16/2018