Add To Favorites
MAX6896AALT+T Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
1,000 2.25828 $2,258.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6896AALT+T-ND
Copy   MAX6896AALT+T-ND
Quantity Available 3,532
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6896AALT+T

Copy   MAX6896AALT+T
Description IC SEQUENCE/SUPERVISOR 6UDFN
Copy   IC SEQUENCE/SUPERVISOR 6UDFN
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)
Documents & Media
Datasheets MAX6895-99
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Sequencer
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX6896
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FPF2165R - ON Semiconductor | FPF2165RCT-ND DigiKey Electronics
  • FPF2165R
  • ON Semiconductor
  • IC LOAD SW FULL FUNCT ADJ 6MLP
  • Unit Price $1.22000
  • FPF2165RCT-ND
  • NLSV2T244MUTAG - ON Semiconductor | NLSV2T244MUTAGOSCT-ND DigiKey Electronics
  • NLSV2T244MUTAG
  • ON Semiconductor
  • IC TRNSLTR UNIDIRECTIONAL 8UDFN
  • Unit Price $1.68000
  • NLSV2T244MUTAGOSCT-ND
  • FXL2TD245L10X - ON Semiconductor | FXL2TD245L10XCT-ND DigiKey Electronics
  • FXL2TD245L10X
  • ON Semiconductor
  • IC TRNSLTR BIDIR 10MICROPAK
  • Unit Price $1.12000
  • FXL2TD245L10XCT-ND
  • SCMP13WBC8W1 - Rohm Semiconductor | 846-1111-1-ND DigiKey Electronics
  • SCMP13WBC8W1
  • Rohm Semiconductor
  • LED WHITE DIFFUSED CHIP SMD
  • Unit Price $0.57000
  • 846-1111-1-ND
  • RCLAMP3654P.TCT - Semtech Corporation | RCLAMP3654P.TCT-ND DigiKey Electronics
  • RCLAMP3654P.TCT
  • Semtech Corporation
  • TVS DIODE 5.5V 30V SLP1616P6
  • Unit Price $1.13000
  • RCLAMP3654P.TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6896AALT+
MAX6896AALT+TTR
MAX6896AALT+TTR-ND

13:17:56 12/11/2018