Add To Favorites
MAX6870ETJ+ Supervisor Open Drain, Push-Pull 6 Channel 32-TQFN-EP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.98000 $21.98
10 20.88100 $208.81
25 15.21000 $380.25
50 14.44960 $722.48
100 10.22080 $1,022.08
250 9.89408 $2,473.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6870ETJ+-ND
Copy   MAX6870ETJ+-ND
Quantity Available 554
Can ship immediately

Factory Stock ?: 86
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6870ETJ+

Copy   MAX6870ETJ+
Description IC SEQUENCE/SUPERVISOR 32TQFN
Copy   IC SEQUENCE/SUPERVISOR 32TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain, Push-Pull 6 Channel 32-TQFN-EP (7x7)

Copy   Supervisor Open Drain, Push-Pull 6 Channel 32-TQFN-EP (7x7)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 6
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 8 Selectable Threshold Combinations
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-WQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (7x7)
Base Part Number MAX6870
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • INA137UA - Texas Instruments | INA137UA-ND DigiKey Electronics
  • INA137UA
  • Texas Instruments
  • IC AUDIO DIFF RCVR 8-SOIC
  • Unit Price $2.95000
  • INA137UA-ND
  • SN74LS292N - Texas Instruments | 296-3688-5-ND DigiKey Electronics
  • SN74LS292N
  • Texas Instruments
  • IC PROG FREQ DIV/TIMER 16-DIP
  • Unit Price $24.54000
  • 296-3688-5-ND
  • SN74LVC1G32DCKR - Texas Instruments | 296-9848-1-ND DigiKey Electronics
  • SN74LVC1G32DCKR
  • Texas Instruments
  • IC GATE OR 1CH 2-INP SC70-5
  • Unit Price $0.36000
  • 296-9848-1-ND
  • SN74LVC1G17DCKR - Texas Instruments | 296-11934-1-ND DigiKey Electronics
  • SN74LVC1G17DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0.43000
  • 296-11934-1-ND
  • LM317AT/NOPB - Texas Instruments | LM317AT/NOPB-ND DigiKey Electronics
  • LM317AT/NOPB
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A TO220-3
  • Unit Price $1.58000
  • LM317AT/NOPB-ND
Additional Resources
Standard Package ? 43
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6870ETJ+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $8.60662

02:49:22 10/19/2018