Add To Favorites
MAX6866UK16D3L+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.49400 $34.94
25 2.79480 $69.87
50 2.65500 $132.75
100 2.44550 $244.55
250 2.31968 $579.92
500 2.23584 $1,117.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6866UK16D3L+TCT-ND
Copy   MAX6866UK16D3L+TCT-ND
Quantity Available 4,445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6866UK16D3L+T

Copy   MAX6866UK16D3L+T
Description IC MPU SUPERVISOR SOT23-5
Copy   IC MPU SUPERVISOR SOT23-5
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Documents & Media
Datasheets MAX6854-69
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6866UK16D3L+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 1.575V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SE555DR - Texas Instruments | 296-39169-1-ND DigiKey Electronics
  • SE555DR
  • Texas Instruments
  • IC OSC SGL TIMER 100KHZ 8-SOIC
  • Unit Price $0.46000
  • 296-39169-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6866UK16D3L+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6866UK16D3L+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.71880
  • Digi-Reel® ? : MAX6866UK16D3L+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,445 - Immediate
  • Unit Price: Digi-Reel®

00:43:33 12/11/2018