Add To Favorites
MAX6864UK29D3S+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 2.89300 $28.93
25 2.73480 $68.37
100 2.37000 $237.00
250 2.24848 $562.12
500 2.01756 $1,008.78
1,000 1.70156 $1,701.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6864UK29D3S+TCT-ND
Copy   MAX6864UK29D3S+TCT-ND
Quantity Available 1,715
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6864UK29D3S+T

Copy   MAX6864UK29D3S+T
Description IC SUPERV MPU CIRC SOT23-5
Copy   IC SUPERV MPU CIRC SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6864
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6864UK29D3S+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6864UK29D3S+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $1.56940
  • Digi-Reel® ? : MAX6864UK29D3S+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,715 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:46:03 1/21/2019