Add To Favorites
MAX6856UK16D6+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 2.06600 $20.66
25 1.65240 $41.31
50 1.56980 $78.49
100 1.44590 $144.59
250 1.37148 $342.87
500 1.32192 $660.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6856UK16D6+TCT-ND
Copy   MAX6856UK16D6+TCT-ND
Quantity Available 4,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6856UK16D6+T

Copy   MAX6856UK16D6+T
Description IC MPU SUPERVISOR SOT23-5
Copy   IC MPU SUPERVISOR SOT23-5
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Documents & Media
Datasheets MAX6854-69
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 600 ms Minimum
Voltage - Threshold 1.575V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6856UK16D6+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6856UK16D6+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.01624
  • Digi-Reel® ? : MAX6856UK16D6+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,998 - Immediate
  • Unit Price: Digi-Reel®

00:37:28 12/13/2018