Add To Favorites
MAX6847KASD3+T Battery Battery Monitor IC Multi-Chemistry SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
1,000 2.25828 $2,258.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6847KASD3+TCT-ND
Copy   MAX6847KASD3+TCT-ND
Quantity Available 990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6847KASD3+T

Copy   MAX6847KASD3+T
Description IC BATTERY MON ADJ SOT23-8
Copy   IC BATTERY MON ADJ SOT23-8
Detailed Description

Battery Battery Monitor IC Multi-Chemistry SOT-23-8

Copy   Battery Battery Monitor IC Multi-Chemistry SOT-23-8
Documents & Media
Datasheets MAX6846-49
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6847KASD3+TCT

14:08:52 12/17/2018