Add To Favorites
MAX6846KARD3+T Battery Battery Monitor IC Multi-Chemistry SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 2.98400 $29.84
25 2.38680 $59.67
50 2.26740 $113.37
100 2.08850 $208.85
250 1.98104 $495.26
500 1.90944 $954.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6846KARD3+TCT-ND
Copy   MAX6846KARD3+TCT-ND
Quantity Available 4,737
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6846KARD3+T

Copy   MAX6846KARD3+T
Description IC BATTERY MON ADJ SOT23-8
Copy   IC BATTERY MON ADJ SOT23-8
Detailed Description

Battery Battery Monitor IC Multi-Chemistry SOT-23-8

Copy   Battery Battery Monitor IC Multi-Chemistry SOT-23-8
Documents & Media
Datasheets MAX6846-49
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6846KARD3+T by SnapEDA
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS61029DRCR - Texas Instruments | 296-25760-1-ND DigiKey Electronics
  • TPS61029DRCR
  • Texas Instruments
  • IC REG BOOST ADJ 1.8A SYNC 10SON
  • Unit Price $2.27000
  • 296-25760-1-ND
  • TS3A5018RSVR - Texas Instruments | 296-27552-1-ND DigiKey Electronics
  • TS3A5018RSVR
  • Texas Instruments
  • IC SWITCH QUAD SPDT 16UQFN
  • Unit Price $0.81000
  • 296-27552-1-ND
  • MAX4238AUT+T - Maxim Integrated | MAX4238AUT+TCT-ND DigiKey Electronics
  • MAX4238AUT+T
  • Maxim Integrated
  • IC OPAMP GP 1MHZ RRO SOT23-6
  • Unit Price $1.81000
  • MAX4238AUT+TCT-ND
  • MAX3394EETA+T - Maxim Integrated | MAX3394EETA+TCT-ND DigiKey Electronics
  • MAX3394EETA+T
  • Maxim Integrated
  • IC TRNSLTR BIDIRECTIONAL 8TDFM
  • Unit Price $3.78000
  • MAX3394EETA+TCT-ND
  • LTC2955IDDB-1#TRMPBF - Linear Technology/Analog Devices | LTC2955IDDB-1#TRMPBFCT-ND DigiKey Electronics
  • LTC2955IDDB-1#TRMPBF
  • Linear Technology/Analog Devices
  • IC CTLR ON/OFF PUSHBUTTON 10-DFN
  • Unit Price $5.91000
  • LTC2955IDDB-1#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6846KARD3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6846KARD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.46788
  • Digi-Reel® ? : MAX6846KARD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,737 - Immediate
  • Unit Price: Digi-Reel®

00:39:37 10/22/2018