Add To Favorites
MAX6840XSD3+T Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
1,000 2.25828 $2,258.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6840XSD3+T-ND
Copy   MAX6840XSD3+T-ND
Quantity Available 4,217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6840XSD3+T

Copy   MAX6840XSD3+T
Description IC MPU SUPERVISOR SC70-4
Copy   IC MPU SUPERVISOR SC70-4
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Documents & Media
Datasheets MAX6832-40
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number MAX6840
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC3414IFE#PBF - Linear Technology/Analog Devices | LTC3414IFE#PBF-ND DigiKey Electronics
  • LTC3414IFE#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 4A SYNC 20TSSOP
  • Unit Price $9.92000
  • LTC3414IFE#PBF-ND
  • LAN8710AI-EZK-TR - Microchip Technology | LAN8710AI-EZK-CT-ND DigiKey Electronics
  • LAN8710AI-EZK-TR
  • Microchip Technology
  • IC TXRX ETHERNET 32QFN
  • Unit Price $1.61000
  • LAN8710AI-EZK-CT-ND
  • HX1188NLT - Pulse Electronics Network | 553-1536-1-ND DigiKey Electronics
  • HX1188NLT
  • Pulse Electronics Network
  • XFRMR MAGNETIC 1PORT 1:1 10/100
  • Unit Price $5.31000
  • 553-1536-1-ND
  • SN74LV07APWR - Texas Instruments | 296-3767-1-ND DigiKey Electronics
  • SN74LV07APWR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 14TSSOP
  • Unit Price $0.42000
  • 296-3767-1-ND
  • SN74LV08APWR - Texas Instruments | 296-3770-1-ND DigiKey Electronics
  • SN74LV08APWR
  • Texas Instruments
  • IC GATE AND 4CH 2-INP 14TSSOP
  • Unit Price $0.38000
  • 296-3770-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6840XSD3+
MAX6840XSD3+TTR
MAX6840XSD3+TTR-ND

05:41:59 12/16/2018