Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX6838XSD0+T-ND
Quantity Available 0

Factory Stock ?: 27,500
Manufacturer

Manufacturer Part Number

MAX6838XSD0+T

Description IC MPU SUPERVISOR SC70-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4

Documents & Media
Datasheets MAX6832-40
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 70 µs Typical
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number MAX6838
 
Additional Resources
Standard Package ? 2,500

06:22:20 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.12914 $2,822.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback