Add To Favorites
MAX6835FXSD0+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.83100 $28.31
25 2.26440 $56.61
50 2.15120 $107.56
100 1.98140 $198.14
250 1.87944 $469.86
500 1.81152 $905.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6835FXSD0+TCT-ND
Copy   MAX6835FXSD0+TCT-ND
Quantity Available 4,797
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6835FXSD0+T

Copy   MAX6835FXSD0+T
Description IC MPU SUPERVISOR SC70-4
Copy   IC MPU SUPERVISOR SC70-4
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Documents & Media
Datasheets MAX6832-40
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 70 µs Typical
Voltage - Threshold 1.05V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6835FXSD0+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6835FXSD0+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.39262
  • Digi-Reel® ? : MAX6835FXSD0+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,797 - Immediate
  • Unit Price: Digi-Reel®

02:19:42 12/16/2018