Add To Favorites
MAX6834VXRD0+T Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.29500 $22.95
25 1.83600 $45.90
50 1.74420 $87.21
100 1.60650 $160.65
250 1.52388 $380.97
500 1.46880 $734.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6834VXRD0+TCT-ND
Copy   MAX6834VXRD0+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6834VXRD0+T

Copy   MAX6834VXRD0+T
Description IC MPU SUPERVISOR SC70-3
Copy   IC MPU SUPERVISOR SC70-3
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Documents & Media
Datasheets MAX6832-40
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 70 µs Typical
Voltage - Threshold 1.575V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6834VXRD0+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6834VXRD0+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.12914
  • Digi-Reel® ? : MAX6834VXRD0+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

02:44:36 12/14/2018