Add To Favorites
MAX6834HXRD2+T Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
1,000 2.25828 $2,258.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6834HXRD2+T-ND
Copy   MAX6834HXRD2+T-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6834HXRD2+T

Copy   MAX6834HXRD2+T
Description IC MPU SUPERVISOR SC70-3
Copy   IC MPU SUPERVISOR SC70-3
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Documents & Media
Datasheets MAX6832-40
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 20 ms Minimum
Voltage - Threshold 1.313V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MAX6834
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6834HXRD2+
MAX6834HXRD2+TTR
MAX6834HXRD2+TTR-ND

09:51:09 12/14/2018