Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX6834GXRD3+T-ND
Quantity Available 0

Manufacturer Part Number


Description IC MPU SUPERVISOR SC70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Documents & Media
Datasheets MAX6832-40
Part Numbering System
Product Attributes Select All
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.11V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MAX6834
Additional Resources
Standard Package ? 2,500

13:50:05 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.12914 $2,822.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback