MAX6834FXRD3+T Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Product Overview
Digi-Key Part Number MAX6834FXRD3+TCT-ND
Copy   MAX6834FXRD3+TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6834FXRD3+T

Copy   MAX6834FXRD3+T
Description IC MPU SUPERVISOR SC70-3
Copy   IC MPU SUPERVISOR SC70-3
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Documents & Media
Datasheets MAX6832-40
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.05V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6834FXRD3+TCT
Alternate Package | This part is also available in the following packaging:
  • * : MAX6834FXRD3+-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $4.87000
  • Tape & Reel (TR) ? : MAX6834FXRD3+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 75,000 - Factory Stock ?
  • Unit Price: $1.12914

03:42:23 9/21/2018