Add To Favorites
MAX682ESA+ Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 250mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.54000 $6.54
10 6.21300 $62.13
25 4.36000 $109.00
50 4.14200 $207.10
100 3.16000 $316.00
250 3.00200 $750.50
500 2.82398 $1,411.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX682ESA+-ND
Copy   MAX682ESA+-ND
Quantity Available 0

Factory Stock ?: 1,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX682ESA+

Copy   MAX682ESA+
Description IC REG SWTCHD CAP 5V 0.25A 8SOIC
Copy   IC REG SWTCHD CAP 5V 0.25A 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 250mA 8-SOIC (0.154", 3.90mm Width)

Copy   Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 250mA 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 250mA
Frequency - Switching 50kHz ~ 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX682
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • MAX682ESA+T
  • Maxim Integrated
  • IC REG SWTCHD CAP 5V 0.25A 8SOIC
  • Unit Price $6.08000
  • MAX682ESA+TCT-ND
  • LT1521IST-3.3#PBF - Linear Technology/Analog Devices | LT1521IST-3.3#PBF-ND DigiKey Electronics
  • LT1521IST-3.3#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN 3.3V 300MA SOT223-3
  • Unit Price $5.13000
  • LT1521IST-3.3#PBF-ND
  • LT1963AEQ-2.5#PBF - Linear Technology/Analog Devices | LT1963AEQ-2.5#PBF-ND DigiKey Electronics
  • LT1963AEQ-2.5#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 2.5V 1.5A 5DDPAK
  • Unit Price $5.64000
  • LT1963AEQ-2.5#PBF-ND
  • MAX4128ESA+ - Maxim Integrated | MAX4128ESA+-ND DigiKey Electronics
  • MAX4128ESA+
  • Maxim Integrated
  • IC OPAMP GP 25MHZ RRO 8SOIC
  • Unit Price $3.71000
  • MAX4128ESA+-ND
  • LT1884IS8#PBF - Linear Technology/Analog Devices | LT1884IS8#PBF-ND DigiKey Electronics
  • LT1884IS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 2.2MHZ RRO 8SO
  • Unit Price $6.41000
  • LT1884IS8#PBF-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX682ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $2.82285
  • Cut Tape (CT) ? : MAX682ESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $6.08000
  • Digi-Reel® ? : MAX682ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:24:05 12/10/2018