Add To Favorites
MAX6828TUT+T Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.89000 $4.89
1,000 2.27084 $2,270.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6828TUT+T-ND
Copy   MAX6828TUT+T-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6828TUT+T

Copy   MAX6828TUT+T
Description IC MPU SUPERVISOR SOT23-6
Copy   IC MPU SUPERVISOR SOT23-6
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Documents & Media
Datasheets MAX6826-31
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6828
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6828TUT+
MAX6828TUT+TTR
MAX6828TUT+TTR-ND

06:44:30 12/16/2018