Add To Favorites
MAX6826RUT+T Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
10 4.17600 $41.76
25 3.34080 $83.52
50 3.17380 $158.69
100 2.92330 $292.33
250 2.77296 $693.24
500 2.67274 $1,336.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6826RUT+TCT-ND
Copy   MAX6826RUT+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6826RUT+T

Copy   MAX6826RUT+T
Description IC MPU SUPERVISOR SOT23-6
Copy   IC MPU SUPERVISOR SOT23-6
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6

Copy   Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Documents & Media
Datasheets MAX6826-31
Part Numbering System
Mfg Application Notes Supervisors in Multivoltage Systems
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6826RUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6826RUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.99482
  • Digi-Reel® ? : MAX6826RUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

17:01:10 12/9/2018