Add To Favorites
MAX6825TUK+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 $4.03
10 3.80000 $38.00
25 3.03960 $75.99
50 2.88760 $144.38
100 2.65970 $265.97
250 2.52288 $630.72
500 2.43168 $1,215.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6825TUK+TCT-ND
Copy   MAX6825TUK+TCT-ND
Quantity Available 4,824
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6825TUK+T

Copy   MAX6825TUK+T
Description IC MPU SUPERVISOR SOT23-5
Copy   IC MPU SUPERVISOR SOT23-5
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Documents & Media
Datasheets MAX6821-25
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6825TUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6825TUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.86936
  • Digi-Reel® ? : MAX6825TUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,824 - Immediate
  • Unit Price: Digi-Reel®

00:46:19 10/24/2018