Add To Favorites
MAX6822SUK+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.35800 $33.58
25 3.17480 $79.37
100 2.75160 $275.16
250 2.61052 $652.63
500 2.34242 $1,171.21
1,000 1.97554 $1,975.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6822SUK+TCT-ND
Copy   MAX6822SUK+TCT-ND
Quantity Available 2,180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6822SUK+T

Copy   MAX6822SUK+T
Description IC MPU SUPERVISOR SOT23-5
Copy   IC MPU SUPERVISOR SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6822
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6822SUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6822SUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.82210
  • Digi-Reel® ? : MAX6822SUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,180 - Immediate
  • Unit Price: Digi-Reel®

13:50:13 1/19/2019