Add To Favorites
MAX6814XK+ Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.62100 $36.21
25 2.89680 $72.42
50 2.75200 $137.60
100 2.53470 $253.47
250 2.40436 $601.09
500 1.83948 $919.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6814XK+-ND
Copy   MAX6814XK+-ND
Quantity Available 3,846
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6814XK+

Copy   MAX6814XK+
Description IC WATCHDOG TIMER SC70-5
Copy   IC WATCHDOG TIMER SC70-5
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Documents & Media
Datasheets MAX6814
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Watchdog Circuit, System Manager
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 1.12 s Minimum
Voltage - Threshold 2.19V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6814XK+T - Maxim Integrated | MAX6814XK+TCT-ND DigiKey Electronics
  • MAX6814XK+T
  • Maxim Integrated
  • IC WATCHDOG TIMER CIRC SC70-5
  • Unit Price $3.24000
  • MAX6814XK+TCT-ND
Additional Resources
Standard Package ? 1,000
Other Names MAX6814XK+CT
MAX6814XK+CT-ND

04:30:18 12/14/2018