Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.78000 $4.78
10 4.51400 $45.14
25 3.61080 $90.27
50 3.43020 $171.51
100 3.15950 $315.95
250 2.99696 $749.24
500 2.88864 $1,444.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6804US46D2+TCT-ND
Copy   MAX6804US46D2+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6804US46D2+T

Copy   MAX6804US46D2+T
Description IC RESET MPU LOW PWR SOT143-4
Copy   IC RESET MPU LOW PWR SOT143-4
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-4

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-4
Documents & Media
Datasheets MAX6803-05
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 20 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-23-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6804US46D2+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6804US46D2+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.22064
  • Digi-Reel® ? : MAX6804US46D2+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

23:29:16 10/15/2018