Add To Favorites
MAX6804US30D1+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
1,000 1.66863 $1,668.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6804US30D1+T-ND
Copy   MAX6804US30D1+T-ND
Quantity Available 4,357
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6804US30D1+T

Copy   MAX6804US30D1+T
Description IC RESET MPU LOW PWR SOT143-4
Copy   IC RESET MPU LOW PWR SOT143-4
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Documents & Media
Datasheets MAX6803-05
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6804US30D1+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 1 ms Minimum
Voltage - Threshold 3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX6804
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6804US30D1+
MAX6804US30D1+TTR
MAX6804US30D1+TTR-ND

10:56:45 12/12/2018