Add To Favorites
MAX6800UR46D3+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 2.98400 $29.84
25 2.38680 $59.67
50 2.26740 $113.37
100 2.08850 $208.85
250 1.98104 $495.26
500 1.90944 $954.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6800UR46D3+TCT-ND
Copy   MAX6800UR46D3+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6800UR46D3+T

Copy   MAX6800UR46D3+T
Description IC RESET MPU LOW PWR SOT23-3
Copy   IC RESET MPU LOW PWR SOT23-3
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Documents & Media
Datasheets MAX6800,01,02
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6800UR46D3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6800UR46D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.46788
  • Digi-Reel® ? : MAX6800UR46D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

06:26:37 10/18/2018