Add To Favorites
MAX6794TPSD2+T Supervisor Push-Pull, Totem Pole 2 Channel 20-TQFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 3.95300 $39.53
25 3.16200 $79.05
50 3.00400 $150.20
100 2.76680 $276.68
250 2.62448 $656.12
500 2.52960 $1,264.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6794TPSD2+TCT-ND
Copy   MAX6794TPSD2+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6794TPSD2+T

Copy   MAX6794TPSD2+T
Description IC REG LINEAR DUAL 20-TQFN
Copy   IC REG LINEAR DUAL 20-TQFN
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel 20-TQFN-EP (5x5)

Copy   Supervisor Push-Pull, Totem Pole 2 Channel 20-TQFN-EP (5x5)
Documents & Media
Datasheets MAX6791-96
Part Numbering System
Other Related Documents Automotive Product Guide
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6794TPSD2+T by SnapEDA
Online Catalog Regulator, Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Regulator/Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 8.75 ms Minimum
Voltage - Threshold 2.888V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
Base Part Number MAX6794
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6794TPSD2+TCT
MAX6794TPSD2T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6794TPSD2+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.95700
  • Digi-Reel® ? : MAX6794TPSD2+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX6794TPSD2+-ND
  • Minimum Quantity: 1
  • Quantity Available: 120 - Immediate
  • Unit Price: $4.89000

11:04:41 10/19/2018