Add To Favorites
MAX6794TPLD2+ Supervisor Push-Pull, Totem Pole 2 Channel 20-TQFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.89000 $4.89
10 4.64600 $46.46
25 3.38000 $84.50
50 3.21100 $160.55
100 2.26700 $226.70
250 2.23128 $557.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6794TPLD2+-ND
Copy   MAX6794TPLD2+-ND
Quantity Available 105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6794TPLD2+

Copy   MAX6794TPLD2+
Description IC REG LIN W/SPR VSR 20-TQFN
Copy   IC REG LIN W/SPR VSR 20-TQFN
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel 20-TQFN-EP (5x5)

Copy   Supervisor Push-Pull, Totem Pole 2 Channel 20-TQFN-EP (5x5)
Documents & Media
Datasheets MAX6791-96
Part Numbering System
Other Related Documents Automotive Product Guide
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6794TPLD2+ by SnapEDA
Online Catalog Regulator, Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Regulator/Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 8.75 ms Minimum
Voltage - Threshold 4.625V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
Base Part Number MAX6794
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6794TPLD2+TTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

17:15:45 10/15/2018