Add To Favorites
MAX6780LTC+T Battery Battery Monitor IC Multi-Chemistry 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
1,000 1.80662 $1,806.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6780LTC+T-ND
Copy   MAX6780LTC+T-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6780LTC+T

Copy   MAX6780LTC+T
Description IC MONITOR BATT LP 6-UDFN
Copy   IC MONITOR BATT LP 6-UDFN
Detailed Description

Battery Battery Monitor IC Multi-Chemistry 6-uDFN (1.5x1.0)

Copy   Battery Battery Monitor IC Multi-Chemistry 6-uDFN (1.5x1.0)
Documents & Media
Datasheets MAX6775-81
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6780LTC+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 2
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX6780
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6780LTC+
MAX6780LTC+TTR
MAX6780LTC+TTR-ND

02:40:39 12/14/2018