Add To Favorites
MAX6780LTA+T Battery Battery Monitor IC Multi-Chemistry 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
10 3.23900 $32.39
25 2.59080 $64.77
50 2.46120 $123.06
100 2.26700 $226.70
250 2.15036 $537.59
500 2.07264 $1,036.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6780LTA+TCT-ND
Copy   MAX6780LTA+TCT-ND
Quantity Available 4,958
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6780LTA+T

Copy   MAX6780LTA+T
Description IC MONITOR BATT LP 6-UDFN
Copy   IC MONITOR BATT LP 6-UDFN
Detailed Description

Battery Battery Monitor IC Multi-Chemistry 6-uDFN (1.5x1.0)

Copy   Battery Battery Monitor IC Multi-Chemistry 6-uDFN (1.5x1.0)
Documents & Media
Datasheets MAX6775-81
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6780LTA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 2
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-WDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6430EGUS+T - Maxim Integrated | MAX6430EGUS+T-ND DigiKey Electronics
  • MAX6430EGUS+T
  • Maxim Integrated
  • IC MONITOR BAT LP SOT143-4
  • Unit Price $4.87000
  • MAX6430EGUS+T-ND
  • MAX6436UT+T - Maxim Integrated | MAX6436UT+TCT-ND DigiKey Electronics
  • MAX6436UT+T
  • Maxim Integrated
  • IC MONITOR BATTERY LP SOT23-6
  • Unit Price $3.00000
  • MAX6436UT+TCT-ND
  • BQ29209DRBR - Texas Instruments | 296-27677-1-ND DigiKey Electronics
  • BQ29209DRBR
  • Texas Instruments
  • IC VOLT PROT 2-CELL LI-ION 8SON
  • Unit Price $0.90000
  • 296-27677-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6780LTA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6780LTA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.59334
  • Digi-Reel® ? : MAX6780LTA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,958 - Immediate
  • Unit Price: Digi-Reel®

07:42:01 12/10/2018