Add To Favorites
MAX6776XKC+T Battery Battery Monitor IC Multi-Chemistry SC-70-5
Product Overview
Digi-Key Part Number MAX6776XKC+CT-ND
Copy   MAX6776XKC+CT-ND
Quantity Available 708
Can ship immediately

Factory Stock ?: 72,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6776XKC+T

Copy   MAX6776XKC+T
Description IC MONITOR BATT LP SC70-5
Copy   IC MONITOR BATT LP SC70-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Battery Monitor IC Multi-Chemistry SC-70-5

Copy   Battery Battery Monitor IC Multi-Chemistry SC-70-5
Documents & Media
Datasheets MAX6775-81
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6776XKC+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM193DR - Texas Instruments | 296-6615-1-ND DigiKey Electronics
  • LM193DR
  • Texas Instruments
  • IC DUAL DIFF COMPARATOR 8-SOIC
  • Unit Price $0.65000
  • 296-6615-1-ND
  • MAX6778XK+T - Maxim Integrated | MAX6778XK+TCT-ND DigiKey Electronics
  • MAX6778XK+T
  • Maxim Integrated
  • IC MONITOR BAT LP SC70-5
  • Unit Price $3.43000
  • MAX6778XK+TCT-ND
  • INA168NA/3K - Texas Instruments | 296-36536-1-ND DigiKey Electronics
  • INA168NA/3K
  • Texas Instruments
  • IC CURRENT MONITOR 0.5% SOT23-5
  • Unit Price $2.01000
  • 296-36536-1-ND
  • STPS3L60U - STMicroelectronics | 497-6584-1-ND DigiKey Electronics
  • STPS3L60U
  • STMicroelectronics
  • DIODE SCHOTTKY 60V 3A SMB
  • Unit Price $0.57000
  • 497-6584-1-ND
  • MM74HCT164MX - ON Semiconductor | MM74HCT164MXCT-ND DigiKey Electronics
  • MM74HCT164MX
  • ON Semiconductor
  • IC SHIFT REG 8BIT SIPO 14SOIC
  • Unit Price $0.58000
  • MM74HCT164MXCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6776XKC+CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.44800 $24.48
25 1.95840 $48.96
50 1.86040 $93.02
100 1.71360 $171.36
250 1.62548 $406.37
500 1.56672 $783.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6776XKC+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 72,500 - Factory Stock ?
  • Unit Price: $1.20442
  • Digi-Reel® ? : MAX6776XKC+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 708 - Immediate
    72,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:29:13 9/20/2018